
* Images are for reference only
FTR20D470K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D470K
- JLCPCB Part #
- C5381149
- Package
- Plugin,P=10mm
- Description
- 2kA 30J 30V 38V 42V~52V 93V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 522
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 522
In-stock Item Pricing
Qty Unit Price
1+
$0.4528
10+
$0.3565
30+
$0.3147
250+
$0.2617
500+
$0.2393
1000+
$0.2248
Related Products
Welcome back, may I help you?