



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FTR | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 990V~1.21kV | |
| Energy | 213J | |
| Maximum AC Volts | 680V | |
| Clamping Voltage | 1.815kV | |
| Maximum DC Volts | 895V | |
| Peak Current | 4.5kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTR14D112K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FTR | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 990V~1.21kV | |
| Energy | 213J | |
| Maximum AC Volts | 680V | |
| Clamping Voltage | 1.815kV | |
| Maximum DC Volts | 895V | |
| Peak Current | 4.5kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR14D112K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTR14D112K datasheets or manufacturer documentation.
Datasheet: FTR14D112K Datasheet (PDF)
The FTR14D112K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.