
* Images are for reference only
FTR07D331KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D331KJ
- JLCPCB Part #
- C5380809
- Package
- Plugin,P=5mm
- Description
- 1.75kA 210V 250mW 275V 28J 297V~363V 550V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
200+
$0.0244
1000+
$0.0198
2000+
$0.0175
10000+
$0.0155
20000+
$0.0144
Related Products
Welcome back, may I help you?