
* Images are for reference only
FTR20D331KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D331KJ
- JLCPCB Part #
- C5381187
- Package
- Plugin,P=10mm
- Description
- 10kA 210V 228J 275V 297V~363V 550V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2157
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2156
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
50+
$0.1737
200+
$0.1529
400+
$0.1290
2400+
$0.1184
5000+
$0.1121
Related Products
Welcome back, may I help you?