
* Images are for reference only
FTR20D180K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D180K
- JLCPCB Part #
- C5381144
- Package
- Plugin,P=10mm
- Description
- 11J 11V 14V 15V~21.6V 2kA 36V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.5090
10+
$0.3998
30+
$0.3533
250+
$0.2955
500+
$0.2682
1000+
$0.2537
Related Products
Welcome back, may I help you?