
* Images are for reference only
FTR20D431K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D431K
- JLCPCB Part #
- C693645
- Package
- Plugin,P=10mm
- Description
- 190J 275V 350V 387V~473V 6.5kA 710V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1017
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1015
In-stock Item Pricing
Qty Unit Price
1+
$0.2409
50+
$0.1922
200+
$0.1563
400+
$0.1303
2400+
$0.1187
5000+
$0.1118
Related Products
Welcome back, may I help you?