
* Images are for reference only
FTR20D112K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D112K
- JLCPCB Part #
- C693639
- Package
- Plugin,P=10mm
- Description
- 1.815kV 383J 6.5kA 680V 895V 990V~1.21kV 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 398
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 398
In-stock Item Pricing
Qty Unit Price
1+
$0.3405
50+
$0.2682
150+
$0.2343
450+
$0.1957
2550+
$0.1784
4950+
$0.1681
Related Products
Welcome back, may I help you?