
* Images are for reference only
FTR10D271KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D271KJ
- JLCPCB Part #
- C5380856
- Package
- Plugin,P=7.5mm
- Description
- 175V 225V 243V~297V 37J 400mW 455V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 550
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
100+
$0.0458
500+
$0.0384
1000+
$0.0338
5000+
$0.0302
10000+
$0.0283
Related Products
Welcome back, may I help you?