
* Images are for reference only
FTR14D681K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D681K
- JLCPCB Part #
- C693463
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 130J 4.5kA 420V 560V 612V~748V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6254
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6209
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
50+
$0.0915
250+
$0.0788
500+
$0.0691
2500+
$0.0616
5000+
$0.0577
Related Products