
* Images are for reference only
FTR10D331K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D331K
- JLCPCB Part #
- C5380835
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 210V 275V 297V~363V 400mW 43J 550V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0389
500+
$0.0338
1000+
$0.0299
5000+
$0.0269
10000+
$0.0253
Welcome back, may I help you?