
* Images are for reference only
FTR10D331KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D331KJ
- JLCPCB Part #
- C5380858
- Package
- Plugin,P=7.5mm
- Description
- 210V 275V 297V~363V 3.5kA 400mW 550V 58J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0547
100+
$0.0432
500+
$0.0361
1000+
$0.0320
5000+
$0.0286
10000+
$0.0268
Related Products
Welcome back, may I help you?