
* Images are for reference only
EPMB1C221M6377TR
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPMB1C221M6377TR
- JLCPCB Part #
- C2803480
- Package
- SMD,6.3x7.7mm
- Description
- 16V 220uF ±20% SMD,6.3x7.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1882
50+
$0.1540
150+
$0.1394
500+
$0.1210
2500+
$0.1129
5000+
$0.1081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?