
* Images are for reference only
EPPB0J471M6308BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPB0J471M6308BS
- JLCPCB Part #
- C2803456
- Package
- Plugin,D6.3xL8mm
- Description
- 470uF 6.3V ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0734
100+
$0.0582
300+
$0.0506
2000+
$0.0449
4000+
$0.0404
10000+
$0.0381
20000+
$0.0376
40000+
$0.0373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?