CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLE2821M2R5C080RLM 820UF 2.5V
JBLE2821M2R5C080RLM 820UF 2.5V - 1
JBLE2821M2R5C080RLM 820UF 2.5V - 2
JBLE2821M2R5C080RLM 820UF 2.5V - 3
Extended1/3
* Images are for reference only

JBLE2821M2R5C080RLM 820UF 2.5V

Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLE2821M2R5C080RLM 820UF 2.5V
JLCPCB Part #
C19270612
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 0.6mm 15mΩ@100kHz 2.5V 2000hrs@105℃ 3.5A@100kHz 6.3mm 820uF 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D6.3xL8mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Pin Spacing0.6mm
Voltage Rating2.5V
Height - Seated (Max)8mm
Tolerance±20%
Capacitance820uF
Ripple Current3.5A@100kHz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLE2821M2R5C080RLM 820UF 2.5V
JBLE2821M2R5C080RLM 820UF 2.5V

* Images are for reference only

JBLE2821M2R5C080RLM 820UF 2.5V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLE2821M2R5C080RLM 820UF 2.5V
JLCPCB Part #
C19270612
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 0.6mm 15mΩ@100kHz 2.5V 2000hrs@105℃ 3.5A@100kHz 6.3mm 820uF 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLE2821M2R5C080RLM 820UF 2.5V

* Images are for reference only

JBLE2821M2R5C080RLM 820UF 2.5V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLE2821M2R5C080RLM 820UF 2.5V
JLCPCB Part #
C19270612
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 0.6mm 15mΩ@100kHz 2.5V 2000hrs@105℃ 3.5A@100kHz 6.3mm 820uF 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLE2821M2R5C080RLM 820UF 2.5V Specifications

JBLE2821M2R5C080RLM 820UF 2.5V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D6.3xL8mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Pin Spacing0.6mm
Voltage Rating2.5V
Height - Seated (Max)8mm
Tolerance±20%
Capacitance820uF
Ripple Current3.5A@100kHz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLE2821M2R5C080RLM 820UF 2.5V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLE2821M2R5C080RLM 820UF 2.5V Documents

JBLE2821M2R5C080RLM 820UF 2.5V datasheets or manufacturer documentation.

Datasheet: JBLE2821M2R5C080RLM 820UF 2.5V Datasheet (PDF)

JBLE2821M2R5C080RLM 820UF 2.5V Schematic Symbol & PCB Footprint

The JBLE2821M2R5C080RLM 820UF 2.5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.