
* Images are for reference only
EFVG100ADA560M10B0
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVG100ADA560M10B0
- JLCPCB Part #
- C42162991
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 100V 10mm 56uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 393
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
50+
$0.1785
150+
$0.1579
500+
$0.1321
2500+
$0.1207
5000+
$0.1139
Welcome back, may I help you?