
* Images are for reference only
EFRA250BK150M1213
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFRA250BK150M1213
- JLCPCB Part #
- C52677877
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 1.6A@100kHz 12.5mm 13.5mm 15uF 2000hrs@105℃ 250V 5mm ±20% 插件,P=5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.7724
10+
$2.3462
30+
$2.0793
100+
$1.8059
600+
$1.6821
1200+
$1.6290
Related Products