
* Images are for reference only
EFVM025ADA470M0645
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVM025ADA470M0645
- JLCPCB Part #
- C48533328
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 25V 4.5mm 47uF 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 409
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 368
In-stock Item Pricing
Qty Unit Price
1+
$0.1135
50+
$0.0904
150+
$0.0789
1250+
$0.0702
2500+
$0.0634
5000+
$0.0598
Related Products
Welcome back, may I help you?