
* Images are for reference only
FRR0603J561 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRR0603J561 TS
- JLCPCB Part #
- C49196811
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 560Ω 75V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4902
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4902
In-stock Item Pricing
Qty Unit Price
1+
$0.0021
1000+
$0.0017
5000+
$0.0014
10000+
$0.0013
50000+
$0.0012
Related Products
Welcome back, may I help you?