
* Images are for reference only
FCC0402N270J500AT
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FCC0402N270J500AT
- JLCPCB Part #
- C7467126
- Package
- 0402
- Description
- 27pF、1nF、100nF、1uF C0G、X7R、X7R、X7R ±10%、±10%、±5%、±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8956
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0015
1000+
$0.0012
3000+
$0.0010
10000+
$0.0009
50000+
$0.0008
Related Products
Welcome back, may I help you?