
* Images are for reference only
BZT52B27S
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- BZT52B27S
- JLCPCB Part #
- C213268
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA 200mW 26.46V~27.54V 27V 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
200+
$0.0119
600+
$0.0117
3000+
$0.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?