
* Images are for reference only
FGBP410
Extended
- Manufacturer
- XCH
- MFR.Part #
- FGBP410
- JLCPCB Part #
- C7439029
- Package
- GBP
- Description
- -55℃~+150℃ 1.3V 100A 1kV 4A 5uA GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
50+
$0.0910
150+
$0.0794
510+
$0.0707
2490+
$0.0638
5010+
$0.0602
Related Products
Welcome back, may I help you?