
* Images are for reference only
SR540
Extended
- Manufacturer
- XCH
- MFR.Part #
- SR540
- JLCPCB Part #
- C5280520
- Package
- DO-27
- Description
- -55℃~+125℃ 1 Independent 100uA 150A 40V 550mV 5A DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0554
300+
$0.0485
1250+
$0.0432
5000+
$0.0391
10000+
$0.0370
Related Products
Welcome back, may I help you?