
* Images are for reference only
S9014
Extended
- Manufacturer
- XCH
- MFR.Part #
- S9014
- JLCPCB Part #
- C5342905
- Package
- SOT-23
- Description
- 100mA 100nA 300mV@100mA,5mA 300mW 45V 5V SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
500+
$0.0074
3000+
$0.0062
6000+
$0.0055
24000+
$0.0049
51000+
$0.0046
Related Products
Welcome back, may I help you?