
* Images are for reference only
FEXL0660A-1R0M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXL0660A-1R0M
- JLCPCB Part #
- C5378540
- Package
- SMD,6.6x6.4mm
- Description
- 1uH 21A 24A 4.4mΩ AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 739
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 739
In-stock Item Pricing
Qty Unit Price
1+
$1.0065
10+
$0.8275
30+
$0.7307
100+
$0.6194
750+
$0.5694
1500+
$0.5468
Related Products
Welcome back, may I help you?