
* Images are for reference only
FHD252010S-100MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FHD252010S-100MT
- JLCPCB Part #
- C602007
- Package
- 1008
- Description
- 10uH 1A 630mΩ 750mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1978
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1978
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0363
300+
$0.0320
2000+
$0.0257
4000+
$0.0232
10000+
$0.0217
Related Products
Welcome back, may I help you?