
* Images are for reference only
FXL0410-2R2M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL0410-2R2M
- JLCPCB Part #
- C51966226
- Package
- SMD,4.1x4.1mm
- Description
- 100mΩ 2.2uH 3.5A 3A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2331
50+
$0.1829
150+
$0.1615
500+
$0.1347
2500+
$0.1228
5000+
$0.1156
Related Products
Welcome back, may I help you?