
* Images are for reference only
FC-SCT5.0-1:125-20A
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-SCT5.0-1:125-20A
- JLCPCB Part #
- C18186219
- Package
- SMD
- Description
- 0.75mΩ 1.5kV 1:125 20A 3mH 6.5Ω Current Transformer SMD Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.7349
10+
$0.5885
30+
$0.5162
100+
$0.4438
500+
$0.4181
1000+
$0.3956
Related Products
Welcome back, may I help you?