
* Images are for reference only
GXTC322512-6R8-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC322512-6R8-MT
- JLCPCB Part #
- C53198551
- Package
- 1210
- Description
- 177mΩ 2.1A 2.8A 6.8uH Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2930
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2930
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0838
150+
$0.0722
500+
$0.0634
3000+
$0.0565
6000+
$0.0530
Welcome back, may I help you?