
* Images are for reference only
GXTC201210-1R5-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC201210-1R5-MT
- JLCPCB Part #
- C53198505
- Package
- 0805
- Description
- 1.5uH 3.1A 3.2A 76mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0698
150+
$0.0601
500+
$0.0529
3000+
$0.0470
6000+
$0.0441
Related Products
Welcome back, may I help you?