
* Images are for reference only
GNR5040S470MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR5040S470MT
- JLCPCB Part #
- C52722331
- Package
- SMD,5x5mm
- Description
- 1.1A 1A 300mΩ 47uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1280
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1280
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
100+
$0.0447
300+
$0.0384
1500+
$0.0339
4500+
$0.0300
10500+
$0.0282
Related Products
Welcome back, may I help you?