
* Images are for reference only
GNR4020S2R2MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR4020S2R2MT
- JLCPCB Part #
- C52722265
- Package
- SMD,4x4mm
- Description
- 1.85A 2.2uH 3.4A 60mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7580
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7580
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0335
300+
$0.0289
3000+
$0.0253
6000+
$0.0226
9000+
$0.0211
Related Products
Welcome back, may I help you?