
* Images are for reference only
GXNR5020S2R2MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR5020S2R2MT
- JLCPCB Part #
- C52196447
- Package
- SMD,5x5mm
- Description
- 2.2uH 2.55A 3.2A 40mΩ Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0594
100+
$0.0466
300+
$0.0401
3000+
$0.0353
6000+
$0.0314
9000+
$0.0295
Related Products
Welcome back, may I help you?