
* Images are for reference only
GXNR8040S220MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR8040S220MT
- JLCPCB Part #
- C52196480
- Package
- SMD,8x8mm
- Description
- 1.2A 2.4A 22uH 69mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1069
50+
$0.0837
150+
$0.0721
1000+
$0.0634
2000+
$0.0565
5000+
$0.0529
Related Products
Welcome back, may I help you?