
* Images are for reference only
GXNR6028S470MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR6028S470MT
- JLCPCB Part #
- C52196473
- Package
- SMD,6x6mm
- Description
- 1.15A 315mΩ 47uH 920mA Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0677
100+
$0.0530
300+
$0.0456
2000+
$0.0402
4000+
$0.0356
10000+
$0.0336
Related Products
Welcome back, may I help you?