
* Images are for reference only
F28386SPTPS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F28386SPTPS
- JLCPCB Part #
- C2871664
- Package
- HLQFP-176(24x24)
- Description
- -40℃~+125℃@(TJ) 1.14V~1.26V 12bit 12bit、16bit 172KB 200MHz 32 Bit 512KB 97 Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$27.5489
30+
$26.1651
Related Products
Welcome back, may I help you?