


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Motor stall protection、Soft-start | |
| Quiescent Current(Iq) | 1uA | |
| RDS(on) | 600mΩ | |
| Peak Current | 3.7A | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8234RTER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Motor stall protection、Soft-start | |
| Quiescent Current(Iq) | 1uA | |
| RDS(on) | 600mΩ | |
| Peak Current | 3.7A | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8234RTER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DRV8234RTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.