
* Images are for reference only
LM32CIMTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM32CIMTX/NOPB
- JLCPCB Part #
- C3663602
- Package
- TSSOP-14
- Description
- 0℃~+125℃ 1.456s 10bit 3V~3.6V ±3℃ TSSOP-14 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9075
200+
$0.7381
500+
$0.7123
1000+
$0.6994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?