* Images are for reference only
C30662L-200
- Manufacturer
- Excelitas Technologies
- MFR.Part #
- C30662L-200
- JLCPCB Part #
- C3211088
- Package
- CLCC-6
- Description
- 70V 1550nm 1000nm~1700nm 5nA CLCC-6 Photodiodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C30662L-200 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C30662L-200 technical specifications, attributes, and parameters.
C30662L-200 symbol, PCB footprint from the free EasyEDA PCB design tool.
C30662L-200 datasheets or manufacturer documentation.
Datasheet: C30662L-200 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPCM-800-52-BR2
Excelitas Technologies
$12067.1205
-
SPCM-AQRH-25-BR1
Excelitas Technologies
$20272.7085
-
SPCM-850-11-BR1
Excelitas Technologies
$10471.6725
-
SPCM-AQRH-52-TR-BR1
Excelitas Technologies
$12808.5435
-
SPCM-780-53-FC
Excelitas Technologies
$14338.5735
-
SPCM-800-32-BR1
Excelitas Technologies
$12067.1205