
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Spectral Range | 1100nm~1700nm | |
| Pd - Power Dissipation | 20mW | |
| Dark Current | 50nA | |
| Peak Wavelength | 1550nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C30645ECERH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Spectral Range | 1100nm~1700nm | |
| Pd - Power Dissipation | 20mW | |
| Dark Current | 50nA | |
| Peak Wavelength | 1550nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C30645ECERH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C30645ECERH datasheets or manufacturer documentation.
Datasheet: C30645ECERH Datasheet (PDF)
The C30645ECERH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.