
* Images are for reference only
QTLP650C7TR
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- QTLP650C7TR
- JLCPCB Part #
- C5852264
- Package
- 1206
- Description
- -40℃~+85℃ 1.9V 140° 20mA 20mcd 645nm 660nm Discrete Diode Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2587
1000+
$0.1033
2500+
$0.0998
5000+
$0.0982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?