



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 110° | |
| Forward Current | 20mA | |
| Luminous Intensity | 450mcd~600mcd | |
| Power(Watts) | 95mW | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.6V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL0603/T3D-C01/DT(19-21CUTD) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 110° | |
| Forward Current | 20mA | |
| Luminous Intensity | 450mcd~600mcd | |
| Power(Watts) | 95mW | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.6V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL0603/T3D-C01/DT(19-21CUTD). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL0603/T3D-C01/DT(19-21CUTD) datasheets or manufacturer documentation.
The EL0603/T3D-C01/DT(19-21CUTD) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.