
B2102USUG20C000633U1930
- Manufacturer
- MFR.Part #
- B2102USUG20C000633U1930
- JLCPCB Part #
- C5592223
- Package
- 1206
- Description
- -40℃~+85℃ 1.6V~2.4V 20mA 28.5mcd~112.5mcd、45mcd~180mcd 564.5nm~573.5nm、615nm~630nm 573nm、632nm Red, Yellow Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 564.5nm~573.5nm、615nm~630nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 28.5mcd~112.5mcd、45mcd~180mcd | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Peak Wavelength | 573nm、632nm |

* Images are for reference only
B2102USUG20C000633U1930
Extended- Manufacturer
- MFR.Part #
- B2102USUG20C000633U1930
- JLCPCB Part #
- C5592223
- Package
- 1206
- Description
- -40℃~+85℃ 1.6V~2.4V 20mA 28.5mcd~112.5mcd、45mcd~180mcd 564.5nm~573.5nm、615nm~630nm 573nm、632nm Red, Yellow Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B2102USUG20C000633U1930
Extended- Manufacturer
- MFR.Part #
- B2102USUG20C000633U1930
- JLCPCB Part #
- C5592223
- Package
- 1206
- Description
- -40℃~+85℃ 1.6V~2.4V 20mA 28.5mcd~112.5mcd、45mcd~180mcd 564.5nm~573.5nm、615nm~630nm 573nm、632nm Red, Yellow Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B2102USUG20C000633U1930 Specifications
B2102USUG20C000633U1930 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 564.5nm~573.5nm、615nm~630nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 28.5mcd~112.5mcd、45mcd~180mcd | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Peak Wavelength | 573nm、632nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2102USUG20C000633U1930. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B2102USUG20C000633U1930 Schematic Symbol & PCB Footprint
The B2102USUG20C000633U1930 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.