
* Images are for reference only
ELM3043(TA)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- ELM3043(TA)
- JLCPCB Part #
- C5728761
- Package
- SMD-4P
- Description
- -40℃~+110℃ 1 1.5V 1000V/us 3.75kV 400V 60mA Yes SMD-4P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2196
200+
$0.4872
500+
$0.4711
1000+
$0.4630
Related Products
Welcome back, may I help you?