
BL-HJDGKKC32M-A
- Manufacturer
- MFR.Part #
- BL-HJDGKKC32M-A
- JLCPCB Part #
- C6131917
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 20mA 220mcd、300mcd、1.8cd 2V、3.2V 525nm、590nm、626nm 525nm、590nm、630nm Common Anode Red, Yellow, Emerald Green Water Clear SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | SMD-4P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 525nm、590nm、626nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 220mcd、300mcd、1.8cd | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3.2V | |
| Peak Wavelength | 525nm、590nm、630nm |

* Images are for reference only
BL-HJDGKKC32M-A
Extended- Manufacturer
- MFR.Part #
- BL-HJDGKKC32M-A
- JLCPCB Part #
- C6131917
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 20mA 220mcd、300mcd、1.8cd 2V、3.2V 525nm、590nm、626nm 525nm、590nm、630nm Common Anode Red, Yellow, Emerald Green Water Clear SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BL-HJDGKKC32M-A
Extended- Manufacturer
- MFR.Part #
- BL-HJDGKKC32M-A
- JLCPCB Part #
- C6131917
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 20mA 220mcd、300mcd、1.8cd 2V、3.2V 525nm、590nm、626nm 525nm、590nm、630nm Common Anode Red, Yellow, Emerald Green Water Clear SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL-HJDGKKC32M-A Specifications
BL-HJDGKKC32M-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | SMD-4P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 525nm、590nm、626nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 220mcd、300mcd、1.8cd | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3.2V | |
| Peak Wavelength | 525nm、590nm、630nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL-HJDGKKC32M-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL-HJDGKKC32M-A Documents
BL-HJDGKKC32M-A datasheets or manufacturer documentation.
Datasheet: BL-HJDGKKC32M-A Datasheet (PDF)
BL-HJDGKKC32M-A Schematic Symbol & PCB Footprint
The BL-HJDGKKC32M-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.