This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

57-21/B7C-AS1T2M/BF

Extended
Manufacturer
Everlight Elec
MFR.Part #
57-21/B7C-AS1T2M/BF
JLCPCB Part #
C5448553
Package
SMD4040
Description
-40℃~+85℃ 120° 180mcd~450mcd 2.75V~3.95V 464.5nm~476.5nm 468nm Blue Water Clear SMD4040 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons