
* Images are for reference only
12-215/GHC-YR1S2/3C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 12-215/GHC-YR1S2/3C
- JLCPCB Part #
- C5274134
- Package
- SMD,2.1x1mm
- Description
- -40℃~+85℃ 130° 199mcd 20mA 3.3V 518nm 528nm Discrete Diode Green Water Clear SMD,2.1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3290
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3287
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0737
150+
$0.0647
500+
$0.0578
3000+
$0.0513
6000+
$0.0486
Related Products
Welcome back, may I help you?