This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR0402F499KQ10Z

Extended
Manufacturer
Ever Ohms Tech
MFR.Part #
CR0402F499KQ10Z
JLCPCB Part #
C881287
Package
0402
Description
-55℃~+155℃ 499kΩ 50V 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2065

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 2033

In-stock Item Pricing

Qty Unit Price
1+ $0.0010
1000+ $0.0007
3000+ $0.0006
50000+ $0.0005

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons