This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EM6GD08EWAHH-10H

Extended
Manufacturer
Etron Tech
MFR.Part #
EM6GD08EWAHH-10H
JLCPCB Part #
C17490327
Package
FBGA-78(7.5x10.5)
Description
0℃~+85℃ 1.425V~1.575V 2Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function DDR3 SDRAM FBGA-78(7.5x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7408
200+ $3.0889
500+ $2.9858
1000+ $2.9342
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons