
* Images are for reference only
RCLAMP7534P.TNT-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- RCLAMP7534P.TNT-ES
- JLCPCB Part #
- C22379611
- Package
- DFN2010-5L
- Description
- -40℃~+125℃ 0.2pF 1uA 20V 3A@8/20us 5 5V 6V 75W@8/20us Bidirectional ESD IEC 61000-4-2 DFN2010-5L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
50+
$0.0742
150+
$0.0617
500+
$0.0522
Related Products
Welcome back, may I help you?