
* Images are for reference only
PESD5V0L5UV,115-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- PESD5V0L5UV,115-ES
- JLCPCB Part #
- C22464591
- Package
- SOT-563
- Description
- -40℃~+125℃ 0.6pF 18V 1uA 2 4A 5V 9V ESD IEC 61000-4-2 Unidirectional SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1389
50+
$0.1038
150+
$0.0863
500+
$0.0731
Related Products
Welcome back, may I help you?